Product Category: Manufacturer: Molex Manufacturer Part Number: Molex 151062-1007 Color: Black Series: 151062 - Milli-Grid Amperage: 2.5 A Connector Type: Milli-Grid Number of Contacts: 7 Number of Rows: 1 Termination Method: Surface Mount Contact Material: Copper Alloy Body Orientation: Straight Pitch: 2 mm Voltage: 125 V AC Material: Liquid Crystal Polymer Orientation: Vertical Keying: No Operating Temperature Range: -40 - 70 °C Contact Mating Area Plating: Tin over Nickel Contact Mating Area Plating Thickness: 2.5 µm Number of Contacts Loaded: 7 Mating Cycles: 25 PCB Locator: Yes PCB Retention: Yes Polarized to PCB: Yes Contact Termination Plating Thickness: 2 µm Polarized to Mate: Yes Connector System: Wire to Board Contact Termination Plating: Tin over Nickel Maximum Solder Process Temperature: 260 °C Lead Free Process Capability: REFLOW Duration at Max. Process Temperature (seconds): 005 Max. Cycles at Max. Process Temperature: 001 Termination Pitch: 2 mm Glow Wire Capable: No Guide to Mating Part: No Lock to Mating Part: Yes Stackable: No Surface Mount Compatible: Yes Breakaway: No Make First / Break Last: No Shroud Type: Yes Material Flammability Standard: 94V-0 Part Aliases: 151062-1007 1510621007 151062 SKU: MOL151062-1007