151063-3110

Heilind Number:MOL151063-3110
Manufacturer:Molex
Manufacturer Number:151063-3110
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch, Milli-Grid PCB Header, Single Row, Vertical, Through Hole, 0.05µm Gold (Au) Plating, without Peg, 2.60mm PC Tail Length, without Pick and Place Cap, 10 Circuits, Tube

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151063-3110
Color:Black
Series:151063 - Milli-Grid
Amperage:2.5 A
Connector Type:Milli-Grid
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:2.6 mm
Operating Temperature Range:-40 - 70 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.05 µm
Number of Contacts Loaded:10
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.5 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1510633110
SKU:MOL151063-3110