| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151063-3255 |
| Color: | Black |
| Series: | 151063 - Milli-Grid |
| Amperage: | 2.5 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.6 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.5 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510633255 |
| SKU: | MOL151063-3255 |
151063-3255
| Heilind Number: | MOL151063-3255 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151063-3255 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires to your PCB with this straight orientation Milli-Grid connector. With a black color finish, it offers a sleek look while providing reliable performance. Featuring five contacts loaded with gold over nickel plating, it ensures efficient conductivity. The through-hole termination method and 2.6mm tail length make installation a breeze. Operating in a wide temperature range from -40 to 70°C, it's suitable for various environments. This connector is UL and CSA certified, meeting safety standards for peace of mind. Its compact design, with a 2mm pitch, is perfect for space-constrained applications. The connector is also RoHS compliant, making it environmentally friendly. Whether for industrial or consumer electronics, this connector is a dependable choice for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

