151063-3303

Heilind Number:MOL151063-3303
Manufacturer:Molex
Manufacturer Number:151063-3303
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Header, Through Hole, Single Row, Vertical, 0.75

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151063-3303
Color:Black
Series:151063 - Milli-Grid
Amperage:2.5 A
Connector Type:Milli-Grid
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:2.6 mm
Packaging:Tube
Operating Temperature Range:-40 - 70 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.75 µm
Number of Contacts Loaded:3
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.5 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1510633303
SKU:MOL151063-3303

Detailed Description

Easily connect wires to your PCB with this Milli-Grid connector. Featuring three contacts in a straight orientation, with through-hole termination, it offers reliable performance in a variety of applications. The black housing, made of durable Liquid Crystal Polymer, ensures longevity, while gold over nickel plating on the contacts guarantees excellent conductivity. With a pitch of 2mm and a voltage rating of 125V AC, this connector is suitable for low-power applications. Its operating temperature range of -40 to 70°C makes it versatile for use in different environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. The connector is polarized for easy identification and features a shrouded design for added protection. Whether you're a hobbyist or a professional, this connector is essential for your PCB assembly needs.