151063-3304

Heilind Number:MOL151063-3304
Manufacturer:Molex
Manufacturer Number:151063-3304
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Header, Through Hole, Single Row, Vertical, 0.75

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151063-3304
Color:Black
Series:151063 - Milli-Grid
Amperage:2.5 A
Connector Type:Milli-Grid
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:2.6 mm
Packaging:Tube
Operating Temperature Range:-40 - 70 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.75 µm
Number of Contacts Loaded:4
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.5 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1510633304
SKU:MOL151063-3304

Detailed Description

Enhance your circuit connectivity with our Milli-Grid 151063 series black straight PCB pin header. Designed for through-hole termination, this connector features four gold-plated contacts, ensuring reliable power transmission at 2.5 A and 125 V AC. With a compact 2 mm pitch and vertical orientation, it offers efficient PCB integration. Its durable liquid crystal polymer construction, operating in wide temperature ranges from -40 to 70 °C, guarantees long-term performance. Certified by UL and CSA, it meets quality standards for industrial applications. The polarized design and PCB retention ensure secure mating, while the tin over nickel termination plating withstands lead-free soldering processes up to 260 °C. Trust in its 25 mating cycles and straight orientation for seamless wire-to-board connections in your electronic designs.