| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151063-4010 |
| Color: | Black |
| Series: | 151063 - Milli-Grid |
| Amperage: | 2.5 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.6 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510634010 |
| SKU: | MOL151063-4010 |
151063-4010
Specifications
Detailed Description
Experience seamless connectivity with our Milli-Grid 151063 series PCB Pin Header. Designed for reliability, this straight, through-hole connector features 10 contacts in a single row with a 2mm pitch, ideal for high-density applications. Crafted with durable materials including Liquid Crystal Polymer, it ensures performance in demanding environments with an operating temperature range of -40 to 70°C. With tin over nickel plating and UL and CSA agency certifications, it guarantees quality and compliance. Its vertical orientation and polarization to both PCB and mate offer easy and secure installation. Packaged in a convenient tube, it's ready for efficient assembly in various wire-to-board setups. RoHS compliant for environmental responsibility, this connector is a dependable choice for your connectivity needs.

