151064-1052

Heilind Number:MOL151064-1052
Manufacturer:Molex
Manufacturer Number:151064-1052
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch, Milli-Grid PCB Header, Single Row, Right-Angle, Surface Mount, 2.50µm Tin (Sn) Plating, with Peg, 2 Circuits, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151064-1052
Color:Black
Series:151064 - Milli-Grid
Amperage:2.5 A
Connector Type:Milli-Grid
Number of Contacts:2
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Operating Temperature Range:-40 - 70 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:2.5 µm
Number of Contacts Loaded:2
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1510641052
SKU:MOL151064-1052

Detailed Description

Easily connect wires to PCBs with this Milli-Grid Right Angle Connector. Featuring a black housing and surface-mount termination, this connector is ideal for applications requiring a secure and space-saving connection. With two contacts and a pitch of 2mm, it offers reliable performance, rated for 2.5A and 125V AC. Made with copper alloy contacts and liquid crystal polymer material, it ensures durability in a wide operating temperature range. The tin over nickel plating provides excellent conductivity, while its RoHS compliance aligns with environmental standards. The connector is UL and CSA certified, meeting quality and safety requirements for peace of mind. Perfect for wire-to-board applications, it offers a secure and polarized connection, with a mating cycle of 25. Its right-angle orientation and compact design make it suitable for various electronic devices.