151064-1209

Heilind Number:MOL151064-1209
Manufacturer:Molex
Manufacturer Number:151064-1209
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.00mm Pitch, Milli-Grid PCB Header, Single Row, Right-Angle, Surface Mount, 0.38µm Gold (Au) Plating, without Peg, 9 Circuits, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151064-1209
Color:Black
Series:151064 - Milli-Grid
Amperage:2.5 A
Connector Type:Milli-Grid
Number of Contacts:9
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.38 µm
Number of Contacts Loaded:9
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1510641209
SKU:MOL151064-1209

Detailed Description

Easily connect wires to your PCB with our Milli-Grid Connector System, featuring a black Right Angle orientation for efficient placement. With 9 contacts loaded in a single row, this connector offers a secure surface mount termination method and is polarized for correct mating. Crafted with high-quality materials including Copper Alloy contacts and Liquid Crystal Polymer housing, it ensures reliable performance even in demanding environments. UL and CSA agency certifications guarantee safety and quality, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for various applications, from industrial machinery to consumer electronics, the Milli-Grid Connector System is a versatile and essential component for your connectivity needs.