| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151064-1210 |
| Color: | Black |
| Series: | 151064 - Milli-Grid |
| Amperage: | 2.5 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510641210 |
| SKU: | MOL151064-1210 |
151064-1210
Specifications
Detailed Description
Enhance your PCB connectivity with our Milli-Grid Connector System, featuring a 10-contact, right-angle design for efficient surface mount installation. With a pitch of 2mm and voltage rating of 125V AC, this connector ensures reliable performance in various applications. Crafted with high-quality materials like liquid crystal polymer and copper alloy, it offers durability and conductivity. UL and CSA agency certifications guarantee compliance with industry standards, while lead-free process capability and RoHS compliance make it environmentally friendly. Its polarized and shrouded design, along with gold-plated contact mating areas, ensure secure and stable connections. Perfect for wire-to-board setups, this connector is a versatile solution for your PCB assembly needs.

