151064-1304

Heilind Number:MOL151064-1304
Manufacturer:Molex
Manufacturer Number:151064-1304
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.00mm Pitch, Milli-Grid PCB Header, Single Row, Right-Angle, Surface Mount, 0.75µm Gold (Au) Plating, without Peg, 4 Circuits, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151064-1304
Color:Black
Series:151064 - Milli-Grid
Amperage:2.5 A
Connector Type:Milli-Grid
Number of Contacts:4
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.75 µm
Number of Contacts Loaded:4
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1510641304
SKU:MOL151064-1304

Detailed Description

Experience seamless connectivity with our Milli-Grid Connector System, featuring a sleek black design and right-angle orientation for effortless integration. Boasting a robust construction with liquid crystal polymer and copper alloy contact material, this connector ensures reliable performance in surface mount applications. With a pitch of 2mm and 4 gold-plated contacts, it offers optimal conductivity at 125V AC and 2.5A. UL and CSA agency certifications guarantee quality and safety, while RoHS compliance underscores our commitment to environmental responsibility. Whether for wire-to-board connections or PCB assemblies, this Milli-Grid Connector is the perfect solution for your electronic projects.