151064-1306

Heilind Number:MOL151064-1306
Manufacturer:Molex
Manufacturer Number:151064-1306
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.00mm Pitch, Milli-Grid PCB Header, Single Row, Right-Angle, Surface Mount, 0.75µm Gold (Au) Plating, without Peg, 6 Circuits, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151064-1306
Color:Black
Series:151064 - Milli-Grid
Amperage:2.5 A
Connector Type:Milli-Grid
Number of Contacts:6
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.75 µm
Number of Contacts Loaded:6
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1510641306
SKU:MOL151064-1306

Detailed Description

Enhance your wire-to-board connections with our Milli-Grid Right Angle Connector. Designed for optimal performance, this black connector features six gold-plated contacts, ensuring reliable power delivery at 125V AC and 2.5A. With a surface mount termination method and a pitch of 2mm, it guarantees secure attachment to your PCB. Its compact size and right-angle orientation make it ideal for space-constrained applications. Certified by UL and CSA agencies, it meets stringent quality standards. RoHS compliant and lead-free process capable, it's environmentally friendly. Upgrade your PCB assembly with this high-quality connector, perfect for various industrial and electronic projects.