| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151064-1356 |
| Color: | Black |
| Series: | 151064 - Milli-Grid |
| Amperage: | 2.5 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .75 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510641356 |
| SKU: | MOL151064-1356 |
151064-1356
Specifications
Detailed Description
Enhance your PCB connections with our Milli-Grid Connector System, featuring a sleek black design and reliable right-angle orientation for seamless integration. With six contacts and a compact 2mm pitch, this connector ensures efficient power transmission, rated for 2.5A and 125V AC. Crafted from durable Liquid Crystal Polymer with gold-plated copper alloy contacts, it guarantees optimal performance even in demanding environments. The surface-mount termination method offers easy installation, while UL and CSA certifications provide peace of mind in terms of quality and safety compliance. Perfect for wire-to-board applications, this connector is a must-have for your electronic projects. Rest assured, it meets RoHS standards, aligning with our commitment to sustainability. Elevate your connectivity solutions with our high-quality PCB Pin Header.

