151076-0014

Heilind Number:MOL151076-0014
Manufacturer:Molex
Manufacturer Number:151076-0014
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

11.00mm Pitch EXTreme Guardian Receptacle TPA Clip, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151076-0014
Color:Black
Series:151076 - EXTreme Guardian
Accessory Type:Terminal Position Assurance
Connector Type:EXTreme Guardian
Number of Contacts:4
Number of Rows:1
Material:PBT
Component Type:Terminal Position Assurance
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Lock to Mating Part:Yes
Part Aliases:1510760014
SKU:MOL151076-0014

Detailed Description

Enhance connector stability with our EXTreme Guardian Terminal Position Assurance in sleek Black. Designed for RJ Connectors, this essential accessory features a single row for efficient installation. Crafted from durable PBT material, it ensures reliability in demanding environments with an operating temperature range of -40 to 105 °C. With four contacts loaded and a locking mechanism for secure mating, it guarantees optimal performance. RoHS compliant for environmental responsibility, this component is packaged for convenience in a bag. Perfect for safeguarding connectivity in modular setups, it's a must-have for any networking project.