151076-0015

Heilind Number:MOL151076-0015
Manufacturer:Molex
Manufacturer Number:151076-0015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

11.00mm Pitch EXTreme Guardian Receptacle TPA Clip, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151076-0015
Color:Black
Series:151076 - EXTreme Guardian
Accessory Type:Terminal Position Assurance
Connector Type:EXTreme Guardian
Number of Contacts:5
Number of Rows:1
Material:PBT
Component Type:Terminal Position Assurance
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
Lock to Mating Part:Yes
Part Aliases:1510760015
SKU:MOL151076-0015

Detailed Description

Enhance the security and reliability of your connections with our EXTreme Guardian Terminal Position Assurance for RJ Connectors. Designed for seamless integration with our 151076 series, this accessory ensures proper alignment and contact retention for up to 5 contacts in a single row. Crafted from durable PBT material, it guarantees long-lasting performance in challenging environments with an operating temperature range of -40 to 105°C. Each component is individually packaged for convenience and is RoHS compliant, meeting international standards for environmental responsibility. Trust in our Terminal Position Assurance to lock securely to mating parts, providing peace of mind for your critical connections. Elevate your networking solutions with this essential accessory.