| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151079-0001 |
| Color: | Black |
| Series: | 151079 - SAS 12G |
| Amperage: | 1.5 A |
| Gender: | Male |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .8 mm, 1.27 mm |
| Voltage: | 30 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Plug |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .076 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm, 1.27 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Product Name: | SAS 12G |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510790001 |
| Contact Detail: | Signal 14, Power 15 |
| SKU: | MOL151079-0001 |
151079-0001
| Heilind Number: | MOL151079-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151079-0001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS 12G Plug, Vertical, Surface Mount, with Solder Tab, 7.00mm Height, 0.60mm Peg Length, 1.57mm PCB Thickness, 29 Circuits, with Cap, Embossed Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Elevate your high-speed data connectivity with our SAS 12G male plug, designed for seamless surface mount integration. Featuring 29 gold-plated contacts for optimal conductivity, this connector ensures reliable performance in demanding environments. With a pitch of .8mm and 1.27mm, it offers versatility in board-to-board applications. The vertical orientation, keying feature, and PCB retention capability enhance ease of installation and stability. Certified for RoHS compliance, it meets stringent environmental standards. Ideal for signal and power transmission, this connector is a crucial component in high-speed data systems. The durable construction and 500 mating cycle endurance guarantee long-term functionality, making it a dependable choice for your connectivity needs.

