151098-0002

Heilind Number:MOL151098-0002
Manufacturer:Molex
Manufacturer Number:151098-0002
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Plug Housing, 2 Circuits, Lead-Free, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151098-0002
Color:Black
Series:151098 - Milli-Grid
Connector Type:Milli-Grid
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Number of Rows:1
Pitch:2 mm
Material:PBT
Keying:No
Packaging:Tray
Operating Temperature Range:-40 - 70 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:1510980002
SKU:MOL151098-0002

Detailed Description

Experience seamless connectivity with our Milli-Grid connector, featuring a striking black hue that adds a touch of sophistication to your setup. Designed for optimal performance, this connector boasts a durable Polybutylene Terephthalate housing and two contacts in a single row, ensuring reliable signal transmission. With a pitch of 2mm and operating temperature range of -40 to 70°C, it offers versatility for various applications. Engineered for easy assembly, it is polarized for secure mating and features a locking mechanism for added stability. Certified by CSA and UL, this connector guarantees safety and quality. RoHS compliant, it meets environmental standards without compromising performance. Perfect for wire-to-wire connections, it is an essential component for your electronic projects. Elevate your connectivity game with our Milli-Grid connector.