| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151098-0008 |
| Color: | Black |
| Series: | 151098 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 70 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 1510980008 |
| SKU: | MOL151098-0008 |
151098-0008
| Heilind Number: | MOL151098-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151098-0008 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Milli-Grid connector. Designed for optimal performance, this single-row plug features a durable Polybutylene Terephthalate housing, ensuring reliability in any application. With eight contacts on a 2mm pitch, it's perfect for signal transmission. The connector is UL and CSA certified, meeting industry standards for quality and safety. Its polarized design and locking feature guarantee secure mating, while its operating temperature range of -40 to 70°C makes it suitable for diverse environments. Whether for industrial or consumer use, this connector offers a dependable solution for your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/29/2024 | 515779 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about current production closure. Molex will relocate tooling & production to Molex Malaysia production facility immediately. | Download | |||

