| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151098-0009 |
| Color: | Black |
| Series: | 151098 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | No |
| Operating Temperature Range: | -40 - 70 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 1510980009 |
| SKU: | MOL151098-0009 |
151098-0009
| Heilind Number: | MOL151098-0009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151098-0009 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Plug Housing, 9 Circuits, Lead-Free, Black

