| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151117-0706 |
| Color: | Black |
| Series: | 151117 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.6 mm |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .75 µm |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 011 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1511170706 |
| SKU: | MOL151117-0706 |
151117-0706
| Heilind Number: | MOL151117-0706 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151117-0706 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, 0.75µm Gold (Au) Plating, 2.60mm PC Tail Length, with Pick-and-Place Cap, 6 Circuits, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Experience seamless connectivity with our MGRID ASSY SHRD HDR T/H T& 2MM SHRDHDR T/H (HF) connector, designed for efficient board-to-board and wire-to-board applications. Featuring a sleek black finish and dual-row configuration, this Milli-Grid connector ensures reliable performance with its 2A amperage rating and 125V AC voltage. Crafted with high-quality materials including copper alloy contacts and liquid crystal polymer housing, it guarantees durability in demanding environments. The through-hole termination method and vertical orientation make for easy installation, while gold plating on the contact mating area ensures optimal signal transmission. With RoHS compliance and a wide operating temperature range from -55 to 105°C, this connector is suitable for a range of industrial and electronic applications. Upgrade your connectivity solutions with this versatile and reliable component.

