151117-3046

Heilind Number:MOL151117-3046
Manufacturer:Molex
Manufacturer Number:151117-3046
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, 2.00µm Tin (Sn) Plating, 2.60mm PC Tail Length, 46 Circuits, Glow-Wire Capable, Tube

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151117-3046
Color:Black
Series:151117 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:46
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:2.6 mm
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:2 µm
Number of Contacts Loaded:46
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):011
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1511173046
SKU:MOL151117-3046