151117-3054

Heilind Number:MOL151117-3054
Manufacturer:Molex
Manufacturer Number:151117-3054
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MGRID SHRD HDR TH W/PEG 2.5SNL 2MM SHRDHDR T/H (HF)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151117-3054
Color:Black
Series:151117 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:2.6 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:2 µm
Number of Contacts Loaded:4
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):011
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1511173054
SKU:MOL151117-3054

Detailed Description

Enhance your PCB connectivity with our MGRID SHRD HDR TH W/PEG 2.5SNL 2MM SHRDHDR T/H (HF). This black Milli-Grid connector, part of the 151117 series, boasts a robust design suitable for high-performance applications. With 4 contacts in 2 rows, it ensures reliable power delivery with a 2A amperage rating and 125V AC voltage. The through-hole termination method, made efficient with copper alloy contacts, guarantees secure attachment to your circuit board. Operating seamlessly at temperatures ranging from -55 to 105°C, it's a durable solution for various environments. RoHS-compliant and featuring Tin over Nickel plating, this connector meets high industry standards for quality and environmental responsibility. Perfect for Board to Board or Wire to Board connections, it offers easy installation and superior performance. Trust in the MGRID SHRD HDR for your connectivity needs.