| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151117-4456 |
| Color: | Black |
| Series: | 151117 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.6 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 2 µm |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 011 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1511174456 |
| SKU: | MOL151117-4456 |
151117-4456
| Heilind Number: | MOL151117-4456 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151117-4456 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our MGRID SHRD HDR TH W/PEG&CA 2MM SHRDHDR T/H (HF). This vertical header, part of the Milli-Grid series, features a durable black design and offers reliable performance. With 6 contacts and a 2mm pitch, it's suitable for various applications, from board to board to wire to board connections. The through-hole termination method ensures secure attachment, while the tin over nickel plating guarantees efficient conductivity. Operating at temperatures ranging from -55 to 105°C, it's ideal for demanding environments. RoHS compliant and lead-free process capable, this connector prioritizes both performance and sustainability in its design. Whether you're a professional in the field or a DIY enthusiast, this header is an essential component for your projects.

