| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151118-0680 |
| Color: | Black |
| Series: | 151118 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1511180680 |
| SKU: | MOL151118-0680 |
151118-0680
| Heilind Number: | MOL151118-0680 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151118-0680 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the Milli-Grid series 151118 Black Shrouded Header. Featuring 30 contacts in a 2-row configuration, this surface mount connector ensures reliable performance in various applications. With a pitch of 2mm and gold plating in the contact mating area, it guarantees efficient signal transmission at up to 125V AC and 2A. Crafted from durable materials like Liquid Crystal Polymer, it offers a wide operating temperature range from -55 to 105°C, making it suitable for diverse environments. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. With features like pick and place capability, PCB retention, and mating polarization, it facilitates easy installation and maintenance. Trust in this high-quality connector for seamless board-to-board or wire-to-board connections in your electronic designs.

