151118-1010

Heilind Number:MOL151118-1010
Manufacturer:Molex
Manufacturer Number:151118-1010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MGRID SHRDHDR SMT/OPEG&CAP 2. SNLF 10CKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151118-1010
Color:Black
Series:151118 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:10
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:2 µm
Number of Contacts Loaded:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1511181010
SKU:MOL151118-1010

Detailed Description

Enhance your electronic connections with the Milli-Grid Shrouded Header, boasting a sleek black design and boasting a durable Liquid Crystal Polymer construction. With a surface mount termination method and 10 contacts spread across 2 rows, this connector ensures efficient power transmission. Its 2A amperage capacity, along with a voltage rating of 125V AC, guarantees reliable performance. Featuring tin over nickel plating for optimal conductivity, this component is RoHS compliant and suitable for a wide range of applications, from board to board to wire to board connections. Its vertical orientation and polarized design offer ease of installation, making it an essential tool for your electronic projects.