151118-1020

Heilind Number:MOL151118-1020
Manufacturer:Molex
Manufacturer Number:151118-1020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MGRID SHRDHDR SMT/OPEG&CAP MGRID HF VT SMT HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151118-1020
Color:Black
Series:151118 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:2 µm
Number of Contacts Loaded:20
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1511181020
SKU:MOL151118-1020

Detailed Description

Elevate your PCB connections with the MGRID SHRDHDR SMT/OPEG&CAP MGRID HF VT SMT HDR in sleek black. Part of the Milli-Grid series, this high-performance connector boasts 20 contacts in a 2-row configuration, ideal for surface mount applications. With a durable construction featuring copper alloy contacts and liquid crystal polymer material, it ensures reliable connectivity even in challenging environments. Operating at a voltage of 125 V AC and amperage of 2 A, it meets stringent performance standards. Its vertical orientation and polarized design offer easy installation and secure mating, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for Board to Board or Wire to Board connections, this connector is a must-have for your electronic projects.