| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151118-1054 |
| Color: | Black |
| Series: | 151118 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 2 µm |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1511181054 |
| SKU: | MOL151118-1054 |
151118-1054
| Heilind Number: | MOL151118-1054 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151118-1054 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, 2.00µm Tin (Sn) Plating, with Peg, without Pick and Place Cap, 4 Circuits, Glow-Wire Capable, Tube
More >>Specifications
Detailed Description
Enhance your PCB connections with our Milli-Grid Shrouded Header, featuring a 2mm pitch for precise alignment. This vertical surface mount component offers reliable performance, with two rows of four contacts capable of handling up to 2A at 125V AC. Crafted from durable materials, including liquid crystal polymer, and plated with tin over nickel, it ensures robust connectivity. With a wide operating temperature range of -55 to 105°C and compliance with RoHS standards, it's suitable for various applications. The shrouded design, along with PCB retention and polarization features, guarantees secure and error-free mating. Whether for board-to-board or wire-to-board connections, this header is a versatile and dependable choice for your electronic assemblies.

