151118-1412

Heilind Number:MOL151118-1412
Manufacturer:Molex
Manufacturer Number:151118-1412
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MGRID SHRD HDR SMT /OPEG 2.5SN MGRID HF VT SMT HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151118-1412
Color:Black
Series:151118 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:12
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:2 µm
Number of Contacts Loaded:12
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1511181412
SKU:MOL151118-1412

Detailed Description

Easily connect your components with this Milli-Grid SMT Header. Designed for efficient surface mounting, this black connector features 12 contacts in 2 rows, with a 2mm pitch, suitable for a variety of applications. With a durable construction of Liquid Crystal Polymer and copper alloy contacts plated with tin over nickel, it ensures reliable performance even in harsh environments. Meeting stringent standards for material flammability and RoHS compliance, it guarantees safety and environmental responsibility. Its vertical orientation and polarization features make it easy to install and secure, while its compatibility with board-to-board and wire-to-board connections offers versatility in use. Ideal for PCB integration, this connector is a dependable choice for your electronic projects.