| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151118-1612 |
| Color: | Black |
| Series: | 151118 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 12 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1511181612 |
| SKU: | MOL151118-1612 |
151118-1612
| Heilind Number: | MOL151118-1612 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151118-1612 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connections with the MGRID SHRD HDR SMT /OPEG.38AU MGRID HF VT SMT HDR. This black Milli-Grid connector features 12 contacts in 2 rows, supporting a 2A amperage and 125V AC voltage. Designed for surface mount termination, it ensures reliable performance in a wide operating temperature range of -55 to 105°C. Crafted with durable materials like Liquid Crystal Polymer and Copper Alloy with gold over nickel plating, it guarantees longevity and efficient conductivity. With keying and polarization features, it offers secure mating and prevents misalignment. UL and CSA agency certifications and RoHS compliance further attest to its quality and safety standards. Suitable for various applications, this connector is a must-have for high-performance PCB assemblies.

