| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151118-1684 |
| Color: | Black |
| Series: | 151118 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 34 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1511181684 |
| SKU: | MOL151118-1684 |
151118-1684
| Heilind Number: | MOL151118-1684 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151118-1684 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our MGRID SHRD HDR SMT/PEG&CAP MGRID HF VT SMT HDR. With a sleek black design, this Milli-Grid connector boasts 34 contacts in a vertical orientation, catering to high-speed applications. Its surface mount termination method ensures easy installation, while its copper alloy contact material guarantees reliable conductivity. Operating at up to 125V AC and 2A, this connector is suitable for various power and signal transmissions. With gold plating in the mating area and TIN plating in the termination area, it offers superior corrosion resistance. RoHS compliant and capable of lead-free soldering, it meets the highest industry standards for environmental responsibility. Whether for board-to-board or wire-to-board connections, this connector is a versatile solution for your PCB needs.

