151119-3004

Heilind Number:MOL151119-3004
Manufacturer:Molex
Manufacturer Number:151119-3004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MGRID SHRD HDR RA TH /OPEG 2. SNLF 4CKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151119-3004
Color:Black
Series:151119 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Tail Length:2.6 mm
Packaging:Tube
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:2 µm
Number of Contacts Loaded:4
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1511193004
SKU:MOL151119-3004

Detailed Description

Introducing the MGRID SHRD HDR RA TH/OPEG 2. SNLF 4CKT, a versatile connector in sleek black. Part of the Milli-Grid series, it boasts a 2A amperage and features 4 contacts in 2 rows, perfect for various applications. With through-hole termination, this connector ensures secure and reliable connectivity. Crafted with copper alloy contacts and liquid crystal polymer material, it offers durability and performance. Its right-angle orientation and polarized design make installation a breeze, while meeting RoHS compliance for environmental responsibility. Ideal for board-to-board and wire-to-board connections, this Milli-Grid Connector System component is a must-have in any electronic setup.