151119-3020

Heilind Number:MOL151119-3020
Manufacturer:Molex
Manufacturer Number:151119-3020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MGRID SHRD HDR RA TH /OPEG 2.5 MGRID HF RA TH HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151119-3020
Color:Black
Series:151119 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Tail Length:2.6 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:2 µm
Number of Contacts Loaded:20
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1511193020
SKU:MOL151119-3020

Detailed Description

Elevate your connectivity with the MGRID SHRD HDR RA TH/OPEG 2.5 MGRID HF RA TH HDR. Designed for seamless integration, this black 20-contact connector boasts a 2 A amperage, ideal for high-performance applications. Featuring a through-hole termination method and right-angle orientation, it ensures secure and efficient PCB connections. With Tin over Nickel plating, it offers reliable conductivity, while its liquid crystal polymer construction guarantees durability in harsh environments. RoHS compliant and UL certified, it meets stringent industry standards for quality and safety. Upgrade your setup with this essential component for Board to Board or Wire to Board connections.