151119-3108

Heilind Number:MOL151119-3108
Manufacturer:Molex
Manufacturer Number:151119-3108
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MGRID SHRD HDR RA TH /OPEG GFL MGRID HF RA TH HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151119-3108
Color:Black
Series:151119 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Tail Length:2.6 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.05 µm
Number of Contacts Loaded:8
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1511193108
SKU:MOL151119-3108

Detailed Description

Easily connect components with our Milli-Grid Right Angle Through-Hole Header. With a sturdy black design and dual rows of 8 contacts each, this header ensures secure and efficient board-to-board or wire-to-board connections. Featuring gold-plated contact mating areas and tin over nickel termination plating, it offers reliable performance even in demanding environments. Its 2mm pitch, 2A amperage, and 125V AC voltage rating make it suitable for various applications. With a temperature range of -55 to 105°C and RoHS compliance, it's a durable and environmentally friendly choice. Perfect for use in PCB assemblies, this header is a versatile and essential component for your electronic projects.