151119-3112

Heilind Number:MOL151119-3112
Manufacturer:Molex
Manufacturer Number:151119-3112
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MGRID SHRD HDR RA TH /OPEG GFL MGRID HF RA TH HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151119-3112
Color:Black
Series:151119 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Tail Length:2.6 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.05 µm
Number of Contacts Loaded:12
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1511193112
SKU:MOL151119-3112

Detailed Description

Enhance your connectivity with our Milli-Grid Right Angle Through Hole Header. Designed for seamless integration, this component features 12 contacts in a 2-row configuration, ensuring efficient data transmission. Constructed with durable materials and plated with gold over nickel, it guarantees longevity and reliable performance. With a 2mm pitch and a 125V AC voltage rating, it meets high industry standards. RoHS compliant and suitable for lead-free soldering processes, it's environmentally friendly. Perfect for board-to-board or wire-to-board connections, it's a versatile solution for your electronic projects. Upgrade your setup with this essential component for optimal connectivity.