| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151119-3134 |
| Color: | Black |
| Series: | 151119 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.6 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .05 µm |
| Number of Contacts Loaded: | 34 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1511193134 |
| SKU: | MOL151119-3134 |
151119-3134
| Heilind Number: | MOL151119-3134 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151119-3134 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Easily connect circuit boards with the Milli-Grid Right Angle Through Hole Header. With a double row design and 34 contacts, this black header features gold plating for optimal conductivity. Its 2mm pitch and 125V AC voltage rating make it suitable for various electronic applications. Constructed with durable materials, including liquid crystal polymer, this header ensures reliable performance in temperature extremes from -55 to 105°C. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Whether for board-to-board or wire-to-board connections, this header is a versatile and dependable choice for your electronic assemblies.

