| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151119-4108 |
| Color: | Black |
| Series: | 151119 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.6 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .05 µm |
| Number of Contacts Loaded: | 8 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1511194108 |
| SKU: | MOL151119-4108 |
151119-4108
| Heilind Number: | MOL151119-4108 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151119-4108 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect components on your PCB with our MGRID SHRD HDR RA TH /OPEG GFL MGRID HF RA TH HDR. Designed for efficient through-hole termination, this black connector features two rows with a total of eight contacts, offering reliable power and signal transmission. With a 2mm pitch and right-angle orientation, it's ideal for space-saving applications. Constructed with durable materials and meeting stringent standards for flammability, voltage, and operating temperature, this connector ensures long-lasting performance. Gold plating over nickel in the mating area guarantees excellent conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for board-to-board or wire-to-board connections, this component is a versatile and essential tool for your electronic projects.

