| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151120-0206 |
| Color: | Black |
| Series: | 151120 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 011 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1511200206 |
| SKU: | MOL151120-0206 |
151120-0206
| Heilind Number: | MOL151120-0206 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151120-0206 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold (Au) Plating, without Peg, without Pick and Place Tape, 6 Circuits, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Upgrade your connectivity with our Milli-Grid right angle connector, designed for seamless integration in your electronic devices. Featuring a sleek black finish, this connector boasts a high amperage of 2A and is suitable for a variety of applications. With six contacts and two rows, it offers reliable performance in surface mount installations. Crafted with durable materials including copper alloy and liquid crystal polymer, it ensures longevity and stability. Gold plating in the contact mating area guarantees optimal conductivity. Certified for UL and CSA standards, it meets stringent quality requirements. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Suitable for board-to-board and wire-to-board connections, this connector is a versatile solution for your connectivity needs.

