| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151120-0306 |
| Color: | Black |
| Series: | 151120 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .75 µm |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 011 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1511200306 |
| SKU: | MOL151120-0306 |
151120-0306
| Heilind Number: | MOL151120-0306 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151120-0306 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Right-Angle, Surface Mount, 0.75µm Gold (Au) Plating, without Peg, without Pick and Place Tape, 6 Circuits, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this black Milli-Grid connector. Featuring a surface mount termination method, it offers secure and efficient attachment. With 6 contacts and a 2mm pitch, it ensures reliable data and power transmission. Made of durable materials and meeting stringent safety standards, this right-angle connector is ideal for various applications. Its gold plating guarantees excellent conductivity, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for board-to-board or wire-to-board connections, it's a versatile component for your assembly needs.

