| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151120-0308 |
| Color: | Black |
| Series: | 151120 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .75 µm |
| Number of Contacts Loaded: | 8 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 011 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1511200308 |
| SKU: | MOL151120-0308 |
151120-0308
| Heilind Number: | MOL151120-0308 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151120-0308 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Right-Angle, Surface Mount, 0.75µm Gold (Au) Plating, without Peg, without Pick and Place Tape, 8 Circuits, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Easily connect with precision using this sleek black Milli-Grid connector. With a voltage rating of 125 V AC and an amperage of 2 A, it ensures reliable performance in various electronic applications. Featuring 8 contacts in 2 rows, it offers efficient signal transmission. The surface-mount termination method and right-angle orientation make installation a breeze. Constructed with durable materials like Liquid Crystal Polymer and copper alloy, it guarantees longevity. Certified by UL and CSA agencies, it meets quality standards. RoHS compliant and lead-free process capable, it's environmentally friendly. Ideal for board-to-board or wire-to-board connections in PCB assemblies, this connector is a versatile and essential component for your projects.

