| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151120-0310 |
| Color: | Black |
| Series: | 151120 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .75 µm |
| Number of Contacts Loaded: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 011 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1511200310 |
| SKU: | MOL151120-0310 |
151120-0310
| Heilind Number: | MOL151120-0310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151120-0310 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Right-Angle, Surface Mount, 0.75µm Gold (Au) Plating, without Peg, without Pick and Place Tape, 10 Circuits, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Enhance connectivity with our Milli-Grid 151120 series 10-pin connector in sleek black. Featuring a 2mm pitch and right angle orientation, this surface mount connector is designed for efficient board-to-board and wire-to-board connections. With gold plating on the contact mating area, it ensures reliable signal transmission, while its liquid crystal polymer construction offers durability. Certified for UL and CSA standards, it guarantees safe usage in various applications. RoHS compliant and lead-free process capable, it meets environmental regulations without compromising performance. Perfect for demanding environments, it's glow wire capable and features a shrouded design for added protection. Trust in its quality for seamless connectivity solutions.

