151120-0504

Heilind Number:MOL151120-0504
Manufacturer:Molex
Manufacturer Number:151120-0504
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MGRID SHRD HDR RA SMT/TAPE GF F 4CKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151120-0504
Color:Black
Series:151120 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:4
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Packaging:Embossed Tape on Reel
Pick and Place:Vacuum Pick-Up Tape
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.05 µm
Number of Contacts Loaded:4
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):011
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1511200504
SKU:MOL151120-0504

Detailed Description

Enhance your PCB connectivity with the MGRID SHRD HDR RA SMT/TAPE GF F 4CKT connector, part of the Milli-Grid series. This black, right angle connector features a surface mount termination method and four contacts for seamless integration. With a pitch of 2mm and gold plating in the mating area, it ensures reliable performance in high-speed applications. Operating at temperatures ranging from -55 to 105°C, it's suitable for diverse environments. RoHS compliant and featuring UL certification, it meets stringent quality standards. Perfect for board-to-board or wire-to-board connections, this connector is a versatile solution for your electronic projects.