151120-0704

Heilind Number:MOL151120-0704
Manufacturer:Molex
Manufacturer Number:151120-0704
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MGRID SHRD HDR RA SMT/TAPE .7 AULF 4CKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151120-0704
Color:Black
Series:151120 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:4
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Packaging:Embossed Tape on Reel
Pick and Place:Vacuum Pick-Up Tape
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.75 µm
Number of Contacts Loaded:4
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):011
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1511200704
SKU:MOL151120-0704

Detailed Description

Introducing the MGRID SHRD HDR RA SMT/TAPE .7 AULF 4CKT, a high-performance connector designed for efficient PCB connections. Featuring a sleek black design and Milli-Grid series compatibility, this connector offers reliable power delivery with a rated amperage of 2A and voltage of 125V AC. Its surface mount termination method ensures easy installation, while the right angle orientation allows for versatile PCB layouts. Constructed with durable materials including Copper Alloy contacts and Liquid Crystal Polymer housing, it guarantees long-lasting performance even in harsh environments. With gold plating on the contact mating area and RoHS compliance, it meets international quality standards for safe and efficient operation. Ideal for board-to-board and wire-to-board applications, this connector is a essential component for your electronic projects.