| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151124-0001 |
| Color: | Black |
| Series: | 151124 - U.2 (SFF-8639) |
| Amperage: | 1.5 A |
| Connector Type: | U.2 (SFF-8639) |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .8 mm, 1.27 mm |
| Voltage: | 30 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | 0 - 55 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 68 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm, 1.27 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1511240001 |
| Contact Detail: | Signal 53, Power 15 |
| SKU: | MOL151124-0001 |
151124-0001
| Heilind Number: | MOL151124-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151124-0001 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch U.2 (SFF-8639) Reverse Receptacle, Right Angle, Surface Mount, with Forklock, 0.35mm Height, 3.50mm Peg Length, 1.60mm PCB Thickness, 68 Circuits, Embossed Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Enhance your high-speed connectivity with this U.2 (SFF-8639) right-angle receptacle, designed for optimal performance in board-to-board applications. With a durable Liquid Crystal Polymer housing and gold-plated copper alloy contacts, this connector ensures reliable signal transmission at a voltage of up to 30V. Featuring a keying mechanism for secure mating, it offers 68 loaded contacts for versatile connectivity. Certified for UL and CSA standards, as well as RoHS compliant, this component is ideal for demanding industrial environments. Its surface-mount compatibility and embossed tape packaging on reel streamline assembly processes, while its wide operating temperature range of 0-55°C guarantees functionality in diverse conditions. Trust in this high-speed connector for efficient and durable performance in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||

