| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151192-0010 |
| Color: | Black |
| Series: | 151192 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1511920010 |
| SKU: | MOL151192-0010 |
151192-0010
| Heilind Number: | MOL151192-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151192-0010 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle Housing, Dual Row, 10 Circuits, Black, Low-Halogen
More >>Specifications
Detailed Description
Enhance your connectivity with the Milli-Grid Receptacle, part of the 151192 series. Featuring a sleek black design, this connector offers 10 gold-plated contacts in a 2-row configuration with a 2mm pitch, perfect for signal applications. Crafted from durable polyester, it ensures reliable performance in a wide temperature range from -55 to 105 °C. With UL and CSA certifications, as well as RoHS compliance, you can trust in its quality and safety. Its polarized mating and locking features provide secure connections, making it ideal for wire-to-board setups. Upgrade your electronic projects with this essential component.

