| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151192-0024 |
| Color: | Black |
| Series: | 151192 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Receptacle |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1511920024 |
| SKU: | MOL151192-0024 |
151192-0024
| Heilind Number: | MOL151192-0024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151192-0024 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle Housing, Dual Row, 24 Circuits, Black, Low-Halogen
More >>Specifications
Detailed Description
Enhance your electronic connections with our Milli-Grid connector in sleek black. Featuring 24 contacts spread across two rows, this receptacle offers seamless signal transmission with a 2mm pitch. Crafted from durable polyester and meeting stringent flammability standards, it ensures reliable performance even in extreme operating temperatures ranging from -55 to 105°C. Designed for wire-to-board applications, it is polarized for secure mating and includes agency certifications for CSA and UL standards. With a locking mechanism for added stability and RoHS compliance for environmental responsibility, this connector is a must-have for any connectivity project.

