| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151192-0050 |
| Color: | Black |
| Series: | 151192 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2 mm |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1511920050 |
| SKU: | MOL151192-0050 |
151192-0050
| Heilind Number: | MOL151192-0050 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151192-0050 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle Housing, Dual Row, 50 Circuits, Black, Low-Halogen
More >>Specifications
Detailed Description
Easily connect and secure your electrical signals with this black Milli-Grid connector. Featuring 50 contacts in a 2-row configuration with a 2mm pitch, this receptacle is perfect for wire-to-board applications. Made of durable polyester with a high flammability standard, it ensures reliable performance even in harsh environments. The polarized design and locking mechanism guarantee a secure and precise connection every time. With certifications from CSA and UL, you can trust in the quality and safety of this connector. RoHS compliant and suitable for a wide operating temperature range, from -55 to 105 °C, it meets the highest industry standards. Ideal for use in various electronic devices and systems, this Milli-Grid connector is a dependable solution for your connectivity needs.

