| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151214-1174 |
| Color: | Black |
| Series: | 151214 - EdgeLine |
| Amperage: | 1.52 A |
| Connector Type: | EdgeLine |
| Number of Contacts: | 174 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 8 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Data Rate: | 25 Gb/s |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 174 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.79 mm |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Termination Pitch: | .8 mm |
| Power and Signal Configuration: | 174 s - 0 p |
| Edge Card Thickness: | 1.57 mm |
| High Power Bay: | No |
| Circuit Range: | 65 - 200 Circuits |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1512141174 |
| SKU: | MOL151214-1174 |
151214-1174
| Heilind Number: | MOL151214-1174 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151214-1174 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
EdgeLine 25 Vertical Connector, 25 Gbps, 0.80mm Pitch, 1.57mm PCB Thickness, 2 Bays, 174 Circuits, 38 Differential Pairs, Tray
More >>Specifications
Detailed Description
Upgrade your system with the high-speed performance of our EdgeLine 25 Vertical Connector. Featuring a 25 Gbps data rate and 38 differential pairs, this connector ensures seamless connectivity for your PCB applications. With 174 circuits and 2 bays, it offers ample room for your power and signal configurations. Its surface mount termination method and gold-plated contact mating area guarantee reliable and efficient operation. Constructed with high temperature thermoplastic and meeting general standards, this connector is designed for durability and safety. Perfect for board-to-board connections, it is an essential component for your electronic setup.

