| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151214-2174 |
| Color: | Black |
| Series: | 151214 - EdgeLine |
| Amperage: | 1.52 A |
| Connector Type: | EdgeLine |
| Number of Contacts: | 174 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 8 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Data Rate: | 25 Gb/s |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 174 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.79 mm |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Termination Pitch: | .8 mm |
| Power and Signal Configuration: | 174 s - 0 p |
| Edge Card Thickness: | 1.57 mm |
| High Power Bay: | No |
| Circuit Range: | 65 - 200 Circuits |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1512142174 |
| SKU: | MOL151214-2174 |
151214-2174
| Heilind Number: | MOL151214-2174 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151214-2174 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
EdgeLine 25 Vertical Connector, 25 Gbps, 0.80mm Pitch, 1.57mm PCB Thickness, 2 Bays, 174 Circuits, 38 Differential Pairs, Tube
More >>Specifications
Detailed Description
Introducing the EdgeLine 25 Vertical Connector, a high-speed solution for seamless PCB connectivity. With a blazing 25 Gbps data rate, this connector boasts a 0.80mm pitch and is designed for 1.57mm thick PCBs. Featuring 174 circuits, including 38 differential pairs, it ensures reliable signal transmission. The black tube packaging adds a sleek touch to its functionality. Crafted with copper alloy contacts and gold plating, it guarantees superior conductivity. With UL agency certification and ROHS compliance, this connector is not only efficient but also meets stringent industry standards. Perfect for edgecard to PCB applications, it offers easy assembly with surface mount termination. Its vertical orientation and PCB locator ensure precise installation. Trust in the EdgeLine 25 for high-performance connectivity in your electronic projects.

