| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15132-0703 |
| Color: | Black |
| Series: | 15132 - Pico-Lock OTS |
| Accessory Type: | Cable Assemblies |
| Connector Type: | Pico-Lock OTS |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 150 V |
| Material: | High Temperature Thermoplastic |
| Wire Type: | UL 1061 |
| Cable Length: | 300 mm |
| Connection Gender: | Female |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 7 |
| Mating Pitch: | 1.5 mm |
| Wire Size: | 24 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.1 mm |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Pico-Lock to Pico-Lock |
| Part Aliases: | 0151320703 |
| SKU: | MOL15132-0703 |
15132-0703
| Heilind Number: | MOL15132-0703 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15132-0703 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 300.00mm Length, 7 Circuits, Black
More >>Specifications
Detailed Description
Enhance connectivity with our Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly. Designed for seamless integration, this 1.50mm pitch cable features a single row configuration with 7 circuits, ensuring reliable performance. With a length of 300.00mm, it offers versatility for various applications. The black color adds a sleek touch, while the high temperature thermoplastic construction guarantees durability. Female connectors with crimp or compression termination provide easy installation, while gold plating on the contact mating area ensures optimal conductivity. Suitable for wire sizes up to 24 AWG, this RoHS-compliant cable assembly is a essential component for sensor connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 512103 - Change to Product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. | Download | |||
| 06/01/2020 | 508135 - Equipment/Production Transfer or Rearrangement. Adding a subcon as additional manufacturing location for the 504051 series due to capacity expansion for Molex Malaysia. | Download | |||
| 11/15/2019 | 507714 - Packaging Changes. | Download | |||

