| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15132-0705 |
| Color: | Black |
| Series: | 15132 - Pico-Lock OTS |
| Accessory Type: | Cable Assemblies |
| Connector Type: | Pico-Lock OTS |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 150 V |
| Material: | High Temperature Thermoplastic |
| Wire Type: | UL 1061 |
| Cable Length: | 450 mm |
| Connection Gender: | Female |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 7 |
| Mating Pitch: | 1.5 mm |
| Wire Size: | 24 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.1 mm |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Pico-Lock to Pico-Lock |
| Part Aliases: | 0151320705 |
| SKU: | MOL15132-0705 |
15132-0705
| Heilind Number: | MOL15132-0705 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15132-0705 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 450.00mm Length, 7 Circuits, Black
More >>Specifications
Detailed Description
Enhance connectivity with our Pico-Lock-to-Pico-Lock Off-the-Shelf Cable Assembly. Featuring a 1.50mm pitch and a single row design, this 450.00mm long cable with 7 circuits is essential for seamless data transfer. Crafted with a durable black casing and gold-plated copper alloy contacts, it ensures reliable performance. Suitable for 24 AWG wires, it guarantees efficient power delivery with a voltage capacity of 150V. With female connectors for crimp or compression termination, it offers easy installation. RoHS compliant and designed for high-temperature environments, it's ideal for various sensor applications. Elevate your connectivity with this essential accessory.

