| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15132-1001 |
| Color: | Black |
| Series: | 15132 - Pico-Lock OTS |
| Accessory Type: | Cable Assemblies |
| Connector Type: | Pico-Lock OTS |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 150 V |
| Material: | High Temperature Thermoplastic |
| Wire Type: | UL 1061 |
| Cable Length: | 100 mm |
| Connection Gender: | Female |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 10 |
| Mating Pitch: | 1.5 mm |
| Wire Size: | 24 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.1 mm |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Pico-Lock to Pico-Lock |
| Part Aliases: | 0151321001 |
| SKU: | MOL15132-1001 |
15132-1001
| Heilind Number: | MOL15132-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15132-1001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 100.00mm Length, 10 Circuits, Black
More >>Specifications
Detailed Description
Enhance connectivity with our Pico-Lock-to-Pico-Lock Off-the-Shelf Cable Assembly. Designed for seamless integration, this 1.50mm Pitch connector features a Single Row layout with 10 Circuits for efficient data transfer. The 100.00mm Length and Female gender ensure versatile usage, while the durable High Temperature Thermoplastic construction guarantees longevity. With Gold-plated contact areas and Tin-plated terminations, conductivity is optimized for up to 150V. RoHS compliant and meticulously engineered, this black Cable Assembly is a reliable solution for your sensor connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 512103 - Change to Product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. | Download | |||
| 06/01/2020 | 508135 - Equipment/Production Transfer or Rearrangement. Adding a subcon as additional manufacturing location for the 504051 series due to capacity expansion for Molex Malaysia. | Download | |||
| 11/15/2019 | 507714 - Packaging Changes. | Download | |||

